6278420121

Fair-Rite
623-6278420121
6278420121

Mfr.:

Description:
Ferrite Cores & Accessories 78 RM Core RM14 Ind 6200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 103

Stock:
103 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹506.90 ₹506.90
₹345.70 ₹3,457.00
₹292.59 ₹7,314.75
₹264.63 ₹13,231.50
₹230.15 ₹23,015.00
₹227.36 ₹63,660.80

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
62
Ferrite Cores
RM Core
RM 14
6.2 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 18.7 mm
Inside Height: 10.55 mm
Outside Diameter: 41.6 mm
Outside Length: 15.05 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 140
Subcategory: Ferrites
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RM Cores

Fair-Rite Power Inductor RM Core configuration allows better shielding than E type geometries while providing easier winding accessibility and better power dissipation than a POT Core configuration. Fair-Rite Products RM Cores all have a solid center post and standard height and can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite Power Inductor RM Core is available in a range of sizes from RM4 to RM14 and 3 materials with Initial Permeability ranging from 2300 to 3000.