6578170121

Fair-Rite
623-6578170121
6578170121

Mfr.:

Description:
Ferrite Cores & Accessories 78 EP Core EP17 Ind 2250 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3600   Multiples: 3600
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹77.25 ₹2,78,100.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 17
2.25 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 5.7 mm
Inside Height: 5.7 mm
Outside Diameter: 12 mm
Outside Height: 8.4 mm
Outside Length: 18.1 mm
Outside Width: 11 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1200
Subcategory: Ferrites
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductor EP Cores

Fair-Rite Power Inductor EP Cores are designed to reduce the effect of residual air gap upon the effective permeability of the core, minimizing coil volume for a given inductance. Fair-Rite EP Cores also provide a high degree of isolation from adjacent components and are advantageously used in low power devices, matching, and broadband transformers.