6595130121

Fair-Rite
623-6595130121
6595130121

Mfr.:

Description:
Ferrite Cores & Accessories 95 EP Core EP13 Ind 1800 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2016   Multiples: 2016
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.24 ₹87,171.84

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
65
Ferrite Cores
EP Core
EP 13
1.8 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Diameter: 4.4 mm
Inside Height: 4.7 mm
Outside Diameter: 10 mm
Outside Height: 6.5 mm
Outside Length: 12.5 mm
Outside Width: 8.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2016
Subcategory: Ferrites
Unit Weight: 2.350 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.