6678323121

Fair-Rite
623-6678323121
6678323121

Mfr.:

Description:
Ferrite Cores & Accessories 78 PQ Core PQ32/30 Ind 4500 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Quantities greater than 29 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹324.27 ₹324.27
₹222.70 ₹2,227.00
₹189.16 ₹4,729.00
₹165.86 ₹8,293.00
₹137.91 ₹13,791.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
66
Ferrite Cores
PQ Core
32 x 30
4.5 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Diameter: 22 mm
Inside Height: 10.65 mm
Outside Diameter: 32 mm
Outside Length: 15.15 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 210
Subcategory: Ferrites
Unit Weight: 57 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.