7895400321

Fair-Rite
623-7895400321
7895400321

Mfr.:

Description:
Ferrite Cores & Accessories 95 PlanarEI Core Set Ind 6200 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,260
Expected 05-10-2026
Factory Lead Time:
23
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹170.52 ₹170.52
₹117.41 ₹1,174.10
₹101.57 ₹2,539.25
₹93.18 ₹4,659.00
₹82.37 ₹8,237.00
₹66.90 ₹16,725.00
₹64.85 ₹32,425.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
78
Ferrite Cores
Ungapped
EI Core
21.8 x 15.8 x 5.7
6.2 uH
25 %
95
Bulk
Brand: Fair-Rite
Inside Height: 3.2 mm
Inside Length: 16.8 mm
Inside Width: 3.2 mm
Outside Height: 5.7 mm
Outside Length: 21.8 mm
Outside Width: 15.8 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 630
Subcategory: Ferrites
Unit Weight: 10.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8548000090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Planar EE and EI Cores

Fair-Rite Planar EE and EI Cores, with their low profile, are suitable for board-level installation allowing assembly without the need for plastic coilformers and can also allow windings integrated into multi-level PCB's. Planar ER Cores, with their low mass and low profile, are suitable for surface mount installations in power filter and transformer applications. Planar Cores can be supplied with the center post gaped to mechanical specifications as well as an AL value. Planar Cores are available in a range of sizes from EE14/7 to EE64/21, EI14/5 to EI64/15, and ER9.5 to ER14.5. They are available in 3 materials with Initial Permeability ranging from 2300 to 3000.