8995121221

Fair-Rite
623-8995121221
8995121221

Mfr.:

Description:
Ferrite Cores & Accessories 95 EFD Core EFD12 Ind 850 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,968

Stock:
4,968 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4968 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹88.52 ₹88.52
₹61.50 ₹615.00
₹52.83 ₹1,320.75
₹46.96 ₹2,348.00
₹41.47 ₹4,147.00
₹34.76 ₹8,690.00
₹34.57 ₹17,285.00
₹29.54 ₹29,540.00
₹28.89 ₹83,203.20

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
89
Ferrite Cores
Ungapped
EFD Core
12.5 x 6.2 x 3.5
850 nH
25 %
95
Bulk
Brand: Fair-Rite
Inside Height: 4.55 mm
Inside Length: 9 mm
Inside Width: 4.55 mm
Outside Height: 3.5 mm
Outside Length: 12.5 mm
Outside Width: 6.2 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 2880
Subcategory: Ferrites
Unit Weight: 1.800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Inductive EFD Cores

Fair-Rite Power Inductive EFD (Economical Flat Design) Cores have been designed to maximize volume in a low profile geometry. This allows maximum throughput power density with reasonably low mass for board-level installation. Fair-Rite Products EFD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. EFD Cores are available in a range of sizes from EFD10 to EFD30 and 3 materials with Initial Permeability ranging from 2300 to 3000.