9077024002

Fair-Rite
623-9077024002
9077024002

Mfr.:

Description:
Ferrite Cores & Accessories 77 CORES

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 986

Stock:
986
Can Dispatch Immediately
On Order:
1,260
Expected 29-06-2026
Factory Lead Time:
10
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹115.54 ₹1,155.40
₹98.77 ₹2,469.25
₹84.51 ₹4,225.50
₹73.43 ₹7,343.00
₹65.69 ₹16,422.50
₹58.24 ₹29,120.00
₹54.51 ₹54,510.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
90
Ferrite Cores
Ungapped
U Core
695 nH
77
Bulk
Brand: Fair-Rite
Inside Height: 12.55 mm
Inside Length: 12.45 mm
Inside Width: 12.55 mm
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 55 C
Outside Height: 6.6 mm
Outside Length: 25.4 mm
Outside Width: 18.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1260
Subcategory: Ferrites
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.