9277010002

Fair-Rite
623-9277010002
9277010002

Mfr.:

Description:
Ferrite Cores & Accessories 77 U CORE (41.15/11.7/20.5)mm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 357

Stock:
357 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹338.24 ₹338.24
₹230.15 ₹2,301.50
₹175.18 ₹4,379.50
₹153.75 ₹7,687.50
₹139.77 ₹13,977.00
Full Reel (Order in multiples of 216)
₹130.45 ₹28,177.20

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
92
Ferrite Cores
Ungapped
U Core
41.15 x 11.7 x 20.5
1.425 uH
77
Reel
Cut Tape
Brand: Fair-Rite
Inside Height: 10.95 mm
Inside Length: 18.65 mm
Inside Width: 10.95 mm
Outside Height: 11.65 mm
Outside Length: 41.7 mm
Outside Width: 20.5 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 216
Subcategory: Ferrites
Unit Weight: 54 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504909090
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.