9478110002

Fair-Rite
623-9478110002
9478110002

Mfr.:

Description:
Ferrite Cores & Accessories 78 E Core EF32 Ind 2600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 129 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹224.56 ₹224.56
₹154.68 ₹1,546.80
₹131.38 ₹3,284.50
₹123.93 ₹6,196.50
₹117.41 ₹11,741.00
₹104.36 ₹29,220.80
₹90.38 ₹50,612.80

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
32.1 x 16.1 x 9.15
2.6 uH
25 %
78
Bulk
Brand: Fair-Rite
Inside Height: 11.5 mm
Inside Length: 22.7 mm
Inside Width: 11.5 mm
Outside Height: 9.15 mm
Outside Length: 32.1 mm
Outside Width: 16.1 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 280
Subcategory: Ferrites
Unit Weight: 32 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8505190090
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.