9498104002

Fair-Rite
623-9498104002
9498104002

Mfr.:

Description:
Ferrite Cores & Accessories 98 E Core EF20 Ind 1450 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
94
Ferrite Cores
Ungapped
E Core
20 x 9.9 x 5.65
1.45 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Height: 7.2 mm
Inside Length: 14.1 mm
Inside Width: 5.7 mm
Outside Height: 5.65 mm
Outside Length: 20 mm
Outside Width: 9.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1344
Subcategory: Ferrites
Unit Weight: 7.400 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
MXHTS:
85049099
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
E Cores

Fair-Rite E Core geometry offers an economical design approach for inductive applications in a variety of power designs. Fair-Rite E Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. E Cores are available in a range of sizes from EF 12.6 to E 65/27 and 3 materials with Initial Permeability ranging from 2300 to 3000.

In Stock: 574

Stock:
574 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹74.52 ₹74.52
₹51.97 ₹519.70
₹45.76 ₹1,144.00
₹40.70 ₹2,035.00
₹36.02 ₹3,602.00
₹30.38 ₹7,595.00
₹26.56 ₹13,280.00
₹25.32 ₹25,320.00
₹23.69 ₹63,678.72