9578100502

Fair-Rite
623-9578100502
9578100502

Mfr.:

Description:
Ferrite Cores & Accessories 78 ER Core Set ER9.5 PLANAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,384

Stock:
4,384 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 4384 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹43.79 ₹43.79
₹41.93 ₹419.30
₹41.56 ₹1,039.00
₹41.47 ₹2,073.50
₹36.62 ₹3,662.00
₹30.75 ₹7,687.50
₹27.86 ₹13,930.00
₹26.28 ₹26,280.00
₹26.09 ₹68,616.70

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
ER Core
ER 9.5
900 nH
25 %
78
Bulk
Brand: Fair-Rite
Outside Height: 2.45 mm
Outside Width: 4.9 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 1315
Subcategory: Ferrites
Unit Weight: 300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504901900
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.