9578150602

Fair-Rite
623-9578150602
9578150602

Mfr.:

Description:
Ferrite Cores & Accessories 78 ER CORE SET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 7200   Multiples: 7200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹26.37 ₹1,89,864.00

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Planar Core
2.6 uH
25 %
78
Bulk
Brand: Fair-Rite
Outside Height: 2.95 mm
Outside Length: 14.5 mm
Outside Width: 6.7 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 7200
Subcategory: Ferrites
Unit Weight: 13 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8548000090
USHTS:
8504909690
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.