9598343502

Fair-Rite
623-9598343502
9598343502

Mfr.:

Description:
Ferrite Cores & Accessories 98 ETD Core ETD34 Ind 2600 nH 25% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 119

Stock:
119 Can Dispatch Immediately
Quantities greater than 119 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹240.40 ₹240.40
₹166.79 ₹1,667.90
₹142.57 ₹3,564.25
₹125.79 ₹6,289.50
₹109.95 ₹10,995.00
₹97.84 ₹21,524.80

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
95
Ferrite Cores
Ungapped
ETD Core
34.2 x 17.3 x 10.8
2.6 uH
25 %
98
Bulk
Brand: Fair-Rite
Inside Diameter: 10.8 mm
Inside Height: 12.1 mm
Inside Length: 25.6 mm
Inside Width: 10.8 mm
Outside Diameter: 25.6 mm
Outside Height: 10.8 mm
Outside Length: 34.2 mm
Outside Width: 17.3 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 220
Subcategory: Ferrites
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Order quantity 1 equals 2 pieces.

Please contact a Mouser Technical Sales Representative for
further assistance.

5-0213-4

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504909090
USHTS:
8504909690
TARIC:
8504901110
MXHTS:
85049099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ETD Cores

Fair-Rite ETD Cores have been designed to make optimum use of a given volume of ferrite material for maximum throughput power, specifically for forward converter transformers. The structure, which includes a round center post, approaches a nearly uniform cross-sectional area throughout the core and provides a winding area that minimizes winding losses. ETD Cores can be supplied with the center post gapped to mechanical specifications as well as an AL value. Fair-Rite ETD Cores are available in a range of sizes from ETD29 to ETD59 and 3 materials with Initial Permeability ranging from 2300 to 3000.