9677282009

Fair-Rite
623-9677282009
9677282009

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 100 nH 10% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 271

Stock:
271 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 271 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹323.33 ₹323.33
₹232.02 ₹2,320.20
₹197.54 ₹4,938.50
₹173.31 ₹8,665.50
₹139.77 ₹13,977.00
₹137.91 ₹29,236.92

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
100 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 17 mm
Inside Length: 12.5 mm
Outside Diameter: 28 mm
Outside Length: 20 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 212
Subcategory: Ferrites
Unit Weight: 33 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000090
CAHTS:
8543900000
USHTS:
8543908885
TARIC:
8504901110
ECCN:
EAR99

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.