9677353509

Fair-Rite
623-9677353509
9677353509

Mfr.:

Description:
Ferrite Cores & Accessories 77 3PC Bobbin Ind 110 nH 10% TOL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
96
Expected 28-09-2026
Factory Lead Time:
21
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹586.10 ₹586.10
₹396.95 ₹3,969.50
₹334.52 ₹8,363.00
₹326.13 ₹25,438.14

Product Attribute Attribute Value Select Attribute
Fair-Rite
Product Category: Ferrite Cores & Accessories
RoHS:  
96
Hardware & Accessories
Coil Former (Bobbins)
110 nH
10 %
77
Bulk
Brand: Fair-Rite
Inside Diameter: 21 mm
Inside Length: 28 mm
Outside Diameter: 35 mm
Outside Length: 35 mm
Product Type: Ferrite Cores & Accessories
Factory Pack Quantity: 78
Subcategory: Ferrites
Unit Weight: 71 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
TARIC:
8504901110
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

43 Bobbin Ground

Fair-Rite 43 Bobbin Grounds are an economical and well-proven core design for applications with high frequencies and relatively low but stable inductance values are required. Fair-Rite 43 Bobbins are tested for AL value at 1kHz<10gauss.