FMAD10039

Fairview Microwave
67-FMAD10039
FMAD10039

Mfr.:

Description:
RF Adapters - In Series N Female (Jack) to N Female (Jack) Adapter, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,449.88 ₹1,449.88
₹1,311.04 ₹13,110.40
₹1,243.02 ₹31,075.50
₹1,178.73 ₹58,936.50
₹1,110.71 ₹1,11,071.00
₹1,027.78 ₹2,56,945.00
₹991.44 ₹4,95,720.00
₹947.64 ₹9,47,640.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
N
Jack
Normal
Jack
Normal
50 Ohms
11 GHz
Straight
Nickel
Gold
Brass
Brand: Fairview Microwave
Contact Material: Brass
Frequency Range: 0 Hz to 11 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - In Series
Side 1 RF Series: N
Side 2 RF Series: N
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE