FMAD10076

Fairview Microwave
67-FMAD10076
FMAD10076

Mfr.:

Description:
RF Adapters - Between Series Coaxial Adapter, SMA Female / BNC Male, Commercial Grade

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
12
1
Pending
11
Expected 11-06-2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,876.65 ₹1,876.65
₹1,677.24 ₹16,772.40
₹1,576.61 ₹39,415.25
₹1,516.97 ₹75,848.50
₹1,378.13 ₹1,37,813.00
₹1,292.41 ₹3,23,102.50
₹1,277.50 ₹6,38,750.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - Between Series
RoHS:  
BNC
Plug
Normal
SMA
Female
Normal
50 Ohms
Standard
Standard
BNC Male to SMA Female
1.6
Nickel
Brass
Gold
Brand: Fairview Microwave
Contact Material: Copper Alloy
Frequency Range: 0 Hz to 4 GHz
Mounting Style: Cable
Orientation: Straight
Product Type: RF Adapters - Between Series
Subcategory: RF Adapters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE