FMAM5105

Fairview Microwave
67-FMAM5105
FMAM5105

Mfr.:

Description:
RF Amplifier 35 dB min Gain, Temperature Compensated Low Noise Amplifier, 22 dBm P1dB Operating from 4 GHz to 12 GHz with SMA

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
1 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,98,827.02 ₹4,98,827.02

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Amplifier
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
4 GHz to 12 GHz
12 V to 15 V
350 mA
39 dB
3.5 dB
Low Noise Amplifiers
SMD/SMT
SMA
GaAs
22 dBm
- 55 C
+ 85 C
Bag
Brand: Fairview Microwave
Product Type: RF Amplifier
Factory Pack Quantity: 1
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 68.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
TARIC:
8542330000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE