FMANFP1061

Fairview Microwave
67-FMANFP1061
FMANFP1061

Mfr.:

Description:
Antennas 902 to 928 MHz, RFID Flat Panel Antenna, 10 dBi Gain RP SMA Male, PVC Radome, RHCP

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
3 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹24,497.95 ₹24,497.95
₹22,476.88 ₹2,24,768.80
₹21,896.37 ₹5,47,409.25

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RFID/NFC Antennas
Indoor Antennas
RFID Flat Antenna
902 MHz
928 MHz
Radome
Radome
10 dBi
Panel Mount
Connector
SMA Male
Bag
Brand: Fairview Microwave
Frequency Range: 902 MHz to 928 MHz
Polarisation: RHCP
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 1.098 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE