FMANMOB1004-RSP

Fairview Microwave
67-FMANMOB1004-RSP
FMANMOB1004-RSP

Mfr.:

Description:
Antennas 136-940MHz, 2.5 dBi Gain, Omni-directional Antenna with Magnetic NMO Mount, Reverse Polarity-SMA Plug Connector

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹7,942.66 ₹7,942.66
₹6,948.43 ₹69,484.30
₹6,471.35 ₹1,61,783.75
₹6,231.88 ₹6,23,188.00
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: Antennas
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Outdoor Antennas
Omni Directional Antenna
136 MHz
940 MHz
2.5 dBi
Magnetic Mount
Connector
SMA Plug
Bag
Brand: Fairview Microwave
Frequency Range: 136 MHz to 940 MHz
Factory Pack Quantity: 1
Subcategory: Antennas
Unit Weight: 562.454 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8517710000
USHTS:
8517710000
JPHTS:
851771000
TARIC:
8517710000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE