FMMP1108

Fairview Microwave
67-FMMP1108
FMMP1108

Mfr.:

Description:
RF Adapters - In Series Matching Pad 50 Ohm SMA Male to 75 Ohm F Female Operating from DC to 3 GHz

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹12,448.85 ₹12,448.85
₹11,747.20 ₹1,17,472.00
₹11,520.78 ₹2,88,019.50
₹11,325.10 ₹5,66,255.00
₹11,090.28 ₹11,09,028.00
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Adapters - In Series
SMA
Plug (Male)
Jack (Female)
3 GHz
Bag
Brand: Fairview Microwave
Frequency Range: 0 Hz to 3 GHz
Minimum Frequency: 0 Hz
Product Type: RF Adapters - In Series
Side 1 RF Series: SMA
Side 2 RF Series: SMA
Factory Pack Quantity: 1
Subcategory: RF Adapters
Unit Weight: 10 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8536694010
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE