FMW75FS2

Fairview Microwave
67-FMW75FS2
FMW75FS2

Mfr.:

Description:
RF Connector Accessories WR-75 Waveguide Shim, Square UG-Cover Flange Configuration, Frequency Range: 9.84 GHz to 15 GHz, 2 mm Thick Brass Construction

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹10,052.26 ₹10,052.26
₹9,023.55 ₹90,235.50
₹8,647.10 ₹2,16,177.50
₹8,465.40 ₹4,23,270.00
₹8,136.48 ₹8,13,648.00
250 Quote

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Connector Accessories
Brass
Waveguide Shim
Square UG-Cover Flange
Bag
Brand: Fairview Microwave
Frequency Range: 9.84 GHz to 15 GHz
Maximum Frequency: 15 GHz
Product Type: RF Connector Accessories
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 113.398 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908940
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE