ST4012

Fairview Microwave
67-ST4012
ST4012

Mfr.:

Description:
RF Terminators 2.92mm Male (Plug) Termination (Load) 0.5 Watts To 40 GHz, Passivated Stainless Steel, 1.25 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹28,352.81 ₹28,352.81
₹25,550.89 ₹2,55,508.90
₹24,634.00 ₹6,15,850.00

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
2.92 mm
Male
50 Ohms
40 GHz
Stainless Steel
Copper
Gold
Bag
Brand: Fairview Microwave
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 6.759 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

2.92mm Plug & Jack Adapters

Fairview Microwave 2.92mm Plug and Jack Adapters offer various configurations and genders, ensuring the ideal fit is readily available. These adapters feature a maximum frequency rating of 40GHz, a 50Ω impedance rating, straight body geometry, and bulkhead, panel mount, hermetically sealed, reverse polarity, and isolation ground designs. Fairview Microwave 2.92mm Adapters are suitable for enabling connections between two connector types that would otherwise not be compatible.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE