ST6011

Fairview Microwave
67-ST6011
ST6011

Mfr.:

Description:
RF Terminators MCX Plug (Male) Termination (Load) 1 Watts to 6 GHz, Gold Plated Beryllium Copper, 1.3 VSWR

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
11
Expected 26-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹5,226.47 ₹5,226.47
₹4,563.96 ₹45,639.60
₹4,279.76 ₹1,06,994.00
₹4,092.47 ₹2,04,623.50
₹3,897.72 ₹3,89,772.00
₹3,653.59 ₹9,13,397.50

Product Attribute Attribute Value Select Attribute
Fairview Microwave
Product Category: RF Terminators
MCX
Plug (Male)
50 Ohms
6 GHz
Copper
Gold
Brass
Gold
Bag
Brand: Fairview Microwave
Minimum Frequency: 0 Hz
Product Type: RF Terminators
Factory Pack Quantity: 1
Subcategory: RF Interconnects
Unit Weight: 1.633 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8536690010
USHTS:
8536694010
JPHTS:
853669000
KRHTS:
8536691000
TARIC:
8536691000
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
FAIRVIEW MICROWAVE