BM833AF

Fanstel
308-BM83AF
BM833AF

Mfr.:

Description:
Multiprotocol Modules Mini nRF52811 BLE 5.4 module, 192KB flash,24KB RAM, high performance PCB antenna, approtect

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 52

Stock:
52 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 52 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹717.49 ₹717.49
₹701.65 ₹70,165.00
Full Reel (Order in multiples of 1000)
₹444.47 ₹4,44,470.00
₹431.42 ₹8,62,840.00

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: Multiprotocol Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
BM833
2.4 GHz
I2S
1.7 V
3.6 V
- 40 C
+ 85 C
10.2 mm x 20.6 mm x 1.9 mm
Reel
Cut Tape
Brand: Fanstel
Data Rate: 2 Mb/s
Moisture Sensitive: Yes
Product: Bluetooth Modules
Product Type: Multiprotocol Modules
Factory Pack Quantity: 1000
Subcategory: Wireless & RF Modules
Unit Weight: 10.117 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM833A & BM833AF Nordic nRF52811 Modules

Fanstel BM833A and BM833AF BLUETOOTH® 5.1 Thread Zigbee® Modules use the Nordic nRF52811 System-on-Chip (SoC) with an integrated high-performance PCB trace antenna. BM833A and BM833AF modules are pin-to-pin compatible with the BM832 nRF52810 modules. BM833A and BM833AF modules support BLE5.1 direction finding in addition to Thread and Zigbee radio protocols. The modules have a 97dBm sensitivity with a 1.7V to 3.6V operating voltage and a 4.6mA supply current.