ESP32M4

308-ESP32M4
ESP32M4

Mfr.:

Description:
WiFi Modules - 802.11 WiFi Module, ESP32-WROOM-32D, +23.98 dBm, 4MB flash,520KB SDRAM, PCB trace antenna

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 4,048

Stock:
4,048 Can Dispatch Immediately
Quantities greater than 4048 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹719.35 ₹719.35
₹672.76 ₹6,727.60
₹611.26 ₹15,281.50
₹550.69 ₹55,069.00
₹508.76 ₹1,27,190.00
Full Reel (Order in multiples of 700)
₹480.81 ₹3,36,567.00
₹463.10 ₹6,48,340.00

Product Attribute Attribute Value Select Attribute
Fanstel
Product Category: WiFi Modules - 802.11
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
802.11 b/g/n
2.4 GHz
150 Mb/s
CAN, Ethernet, GPIO, I2C, I2S, PWM, SDIO, SPI, UART
3 V
3.6 V
23.98 dBm
- 40 C
+ 105 C
Reel
Cut Tape
Brand: Fanstel
Moisture Sensitive: Yes
Product Type: WiFi Modules
Factory Pack Quantity: 700
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8517629990
USHTS:
8517620090
JPHTS:
851762090
TARIC:
8517620000
ECCN:
5A992.C
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ESP32M4/M16/E16 Wi-Fi Modules

Fanstel ESP32M4/M16/E16 Wi-Fi® Modules feature an Expressif ESP32 D0WD system-on-chip (SoC). The footprint is the same as that of the Expressif ESP32 WROOM-32D module. The difference is that these modules offer tighter tolerance RF components with a wider operating temperature range for consistent and improved RF circuit performance. Fanstel ESP32M4/M16/E16 Wi-Fi® Modules operate in a temperature range of -40°C to +105°C.

FEATURED PRODUCTS
FANSTEL