FC2100-832-A

Fascomp
728-FC2100-832-A
FC2100-832-A

Mfr.:

Description:
Standoffs & Spacers 1/4 HEX 1/4" LNGTH ALUM 832 THREAD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
9 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹25.16 ₹25.16
₹18.08 ₹180.80
₹14.44 ₹1,444.00
₹12.95 ₹6,475.00
₹12.02 ₹12,020.00
₹11.74 ₹29,350.00
₹11.09 ₹1,10,900.00
₹10.81 ₹2,70,250.00
₹10.44 ₹5,22,000.00

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
8-32
6.35 mm (0.25 in)
Aluminum
0.25 in
Female / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Series: FC2100
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.