FC2136-632-A

Fascomp
728-FC2136-632-A
FC2136-632-A

Mfr.:

Description:
Standoffs & Spacers 1/4 HEX X 3

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 294

Stock:
294 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹158.41 ₹158.41
₹118.34 ₹1,183.40
₹92.43 ₹9,243.00
₹87.22 ₹43,610.00
₹85.26 ₹85,260.00
₹82.46 ₹2,06,150.00
₹79.58 ₹3,97,900.00
₹76.78 ₹7,67,800.00
25,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex
6-32
3 in
Aluminum
0.25 in
Female / Female
Brand: Fascomp
Color: Clear
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 100
Subcategory: Hardware
Unit Weight: 7.129 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616107030
MXHTS:
7616106000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.