FM1302-4007-SS

Fascomp
728-FM1302-4007-SS
FM1302-4007-SS

Mfr.:

Description:
Standoffs & Spacers 4.0 X 0.7 THRD SS FEMALE 5mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹42.02 ₹10,505.00
₹39.60 ₹19,800.00
₹38.76 ₹38,760.00
₹37.46 ₹93,650.00
₹36.15 ₹1,80,750.00
₹34.85 ₹3,48,500.00
₹34.38 ₹8,59,500.00

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Standoffs
Hex Metric
5 mm
Stainless Steel
6 mm
Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
7318190000
USHTS:
7318190000
JPHTS:
731819000
KRHTS:
7318190000
TARIC:
8547200090
BRHTS:
73181900
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.