FM2115-2545-A

Fascomp
728-FM2115-2545-A
FM2115-2545-A

Mfr.:

Description:
Standoffs & Spacers 2.5 x 0.45 THRD ALUM MAL/FML 20mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 250   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹45.47 ₹11,367.50
₹40.91 ₹20,455.00
₹38.02 ₹38,020.00
₹36.99 ₹92,475.00
₹34.85 ₹3,48,500.00
₹34.10 ₹8,52,500.00
50,000 Quote

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
20 mm
Aluminum
4.5 mm
Male / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.