FM2140-4007-A

Fascomp
728-FM2140-4007-A
FM2140-4007-A

Mfr.:

Description:
Standoffs & Spacers 4.0 X .07 THRD ALUM MAL/FML 5mm LENGTH

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
2 Can Dispatch in 20 Days
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹50.32 ₹50.32
₹36.15 ₹361.50
₹28.89 ₹2,889.00
₹26.00 ₹13,000.00
₹24.13 ₹24,130.00
₹23.48 ₹58,700.00
₹22.18 ₹2,21,800.00
₹21.71 ₹5,42,750.00
₹20.97 ₹10,48,500.00

Product Attribute Attribute Value Select Attribute
Fascomp
Product Category: Standoffs & Spacers
RoHS:  
Standoffs
Hex Metric
5 mm
Aluminum
6 mm
Male / Female
Bulk
Brand: Fascomp
Product Type: Standoffs, Spacers & Supports
Factory Pack Quantity: 1
Subcategory: Hardware
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
7616995190
TARIC:
7616991099
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.