05HCP-470K-51

Fastron
434-05HCP-470K-51
05HCP-470K-51

Mfr.:

Description:
Power Inductors - Leaded 47uH 10% 0.74A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 927 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹103.43 ₹103.43
₹87.22 ₹872.20
₹79.30 ₹1,982.50
₹61.96 ₹6,196.00
₹57.12 ₹14,280.00
₹55.54 ₹27,770.00
Full Reel (Order in multiples of 1000)
₹47.15 ₹47,150.00
₹46.40 ₹92,800.00
₹45.94 ₹2,29,700.00

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: Power Inductors - Leaded
RoHS:  
Plugable Inductor
Radial
4.8 mm x 7.5 mm
Unshielded
47 uH
10 %
960 mA
218 mOhms
740 mA
- 55 C
+ 125 C
8 MHz
Standard
PCB Mount
7.5 mm
4.8 mm
Ferrite
05HCP
Reel
Cut Tape
Application: High Current
Brand: Fastron
Lead Diameter: 0.5 mm
Lead Spacing: 2.5 mm
Product: Power Inductors
Product Type: Power Inductors - Leaded
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Test Frequency: 10 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

05HCP Pin-Type Coil Pluggable Inductors

Fastron 05HCP Pin-Type Coil Pluggable Inductors offer a wide range of inductance values (6.8µH to 1500µH) and are suited for high currents and high voltages. These robust modules provide resistance to soldering and solvents. The inductors operate over a -55°C to +125°C temperature range (including component self-heating). Fastron 05HCP Pin-Type Coil Pluggable Inductors are ideal for use in DC-DC converters, electronic instruments, and more.