07MFG-222J-50

Fastron
434-02-222J
07MFG-222J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 2.2mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 220

Stock:
220 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹165.86 ₹165.86
₹140.70 ₹1,407.00
₹129.52 ₹3,238.00
₹102.50 ₹10,250.00
₹87.03 ₹21,757.50
₹84.79 ₹84,790.00
₹81.91 ₹2,04,775.00
₹79.11 ₹3,95,550.00

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10 mm x 12.5 mm
Shielded
2.2 mH
5 %
60 mA
5.2 Ohms
- 55 C
+ 125 C
70
Standard
PCB Mount
12.5 mm
10 mm
Ferrite
07MFG
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.65 mm
Lead Spacing: 3.5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.