11P-154J-50

Fastron
434-03-154J
11P-154J-50

Mfr.:

Description:
RF inductors - Leaded RF CHOKE 150mH 5%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2,656
Expected 26-06-2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹136.97 ₹136.97
₹116.48 ₹1,164.80
₹106.23 ₹2,655.75
₹82.46 ₹8,246.00
₹69.33 ₹17,332.50
₹66.90 ₹33,450.00
₹62.24 ₹62,240.00
₹58.98 ₹1,47,450.00
₹57.68 ₹2,88,400.00

Similar Products

Product Attribute Attribute Value Select Attribute
Fastron
Product Category: RF inductors - Leaded
RoHS:  
Pluggable Inductor
Radial
10.5 mm x 15 mm
Shielded
150 mH
5 %
35 mA
205 Ohms
- 55 C
+ 125 C
30
80 kHz
Standard
PCB Mount
15 mm
10.5 mm
Ferrite
11P
Bulk
Application: RF
Brand: Fastron
Lead Diameter: 0.7 mm
Lead Spacing: 5 mm
Product: RF Inductors
Product Type: RF Inductors - Leaded
Factory Pack Quantity: 250
Subcategory: Inductors, Chokes & Coils
Test Frequency: 20 kHz
Unit Weight: 23.025 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504502090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

11P/HC Fixed Inductors

Fastron 11P/HC Fixed Inductors are designed for high currents and feature a ferrite core material and PCB mounting style. The series offers a 10µH to 150mH inductance range, 35mA to 6.6A DC current range, and up to 10% tolerance. These inductors are available in shielded and unshielded options and with shorter leads. Fastron 11P/HC Fixed Inductors operate in a -55°C to +125°C temperature range.