EMMT-ST-42-S-R

Festo
29-EMMT-ST-42-S-R
EMMT-ST-42-S-R

Mfr.:

Description:
Stepper Motors Stepper motor

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹17,275.57 ₹17,275.57

Product Attribute Attribute Value Select Attribute
Festo
Product Category: Stepper Motors
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Stepper Motors
Hybrid Plug
0.25 Nm
1.8 deg
48 VDC
1.8 A
0.035 kg/cm2
Brand: Festo
Dimensions: 42 mm x 42 mm x 70 mm
IP Rating: IP40
Packaging: Bulk
Series: EMMT-ST
Factory Pack Quantity: 1
Subcategory: Motors & Motor Drives
Part # Aliases: 8156161
Unit Weight: 506 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8501109300
Origin Classifications
Country of Origin:
Bulgaria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EMMT-ST Stepper Motors

Festo EMMT-ST Stepper Motors are certified to UL standards and use robust connection technology, making them ideal for applications with higher IP rating requirements. When combined with the CMMT-ST-MP servo drive controller, the EMMT-ST provides an ideal servo system featuring a field weakening function, enhancing motor performance for precise control and quiet operation. Another highlight is the use of absolute encoders, which can be used as single or multi-turn versions. The encoders do not require a battery, eliminating the need for regular maintenance and battery replacement. Connection is simplified via Festo's one-cable plug (OCP) hybrid cable, which features a common motor and connection cable for both the supply and the encoder. Festo EMMT-ST Stepper Motors are ideal for industrial applications, including conveyor belts, medical equipment, cutting and packaging, robotics, and 3D printers.