2277-2

Flambeau
866-2277-2
2277-2

Mfr.:

Description:
Storage Boxes & Cases Drawer Cabinets 19-1/2" x 10-3/8" x 15"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 500   Multiples: 500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹20,824.01 ₹1,04,12,005.00

Product Attribute Attribute Value Select Attribute
Flambeau
Product Category: Storage Boxes & Cases
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:
Cases
Acrylonitrile Butadiene Styrene (ABS)
19.5 in
10.38 in
15 in
Brand: Flambeau
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: IN
Product Type: Storage Boxes & Cases
Series: Drawer Cabinets
Factory Pack Quantity: 500
Subcategory: Supplies
Part # Aliases: 6765DB
Unit Weight: 8.165 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923100000
USHTS:
3923109000
TARIC:
3923109090
ECCN:
EAR99