PKB4210DAPIHS

Flex Power Modules
764-PKB4210DAPIHS
PKB4210DAPIHS

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional import fees and documentation. Customs delays may also occur.

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Alerts:
 This item may require additional import fees and documentation. Customs delays may also occur.
Isolated
1 Output
205 W
3.3 V
62 A
2.25 kV
58.4 mm (2.299 in)
22.7 mm (0.894 in)
13.2 mm (0.52 in)
Industrial
+ 125 C
- 40 C
Brand: Flex Power Modules
Dimensions: 58.4 mm x 22.7 mm x 13.2 mm
Input Voltage: 36 V to 75 V
Mounting Style: Through Hole
Factory Pack Quantity: 25
Subcategory: DC-DC Converters
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
8504409580
JPHTS:
850440090
TARIC:
8504409590
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
52 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 25   Multiples: 25
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹6,319.02 ₹1,57,975.50