PKB4711PINB

Flex Power Modules
764-PKB4711PINB
PKB4711PINB

Mfr.:

Description:
DC/DC Converters - Through Hole 5Vdc 15A Isolated Input 36-75V 75W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
200
Expected 22-07-2026
Factory Lead Time:
24
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,189.37 ₹4,189.37
₹4,113.90 ₹20,569.50
₹4,080.35 ₹40,803.50
₹4,018.85 ₹1,00,471.25
₹3,722.54 ₹1,86,127.00
₹3,650.79 ₹3,65,079.00
₹3,614.45 ₹7,22,890.00
500 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
REACH - SVHC:
Isolated
1 Output
75 W
48 V
36 V
75 V
5 V
15 A
2.25 kV
1/8 Brick
58.4 mm (2.299 in)
22.7 mm (0.894 in)
8.1 mm (0.319 in)
Industrial
PKB
Brand: Flex Power Modules
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 120 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.