PKJ8216ZPI

Flex Power Modules
764-PKJ8216ZPI
PKJ8216ZPI

Mfr.:

Description:
DC/DC Converters - Through Hole 24 V, 8.4 A / 200 W

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

In Stock: 30

Stock:
30 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹13,846.55 ₹13,846.55
₹13,331.26 ₹66,656.30
₹13,176.58 ₹1,31,765.80
₹12,906.36 ₹3,22,659.00
₹12,784.30 ₹6,39,215.00
₹12,783.36 ₹9,20,401.92
288 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
200 W
36 V
9 V
75 V
24 V
8.4 A
2.25 kV
Half Brick
61 mm (2.402 in)
57.9 mm (2.28 in)
12.7 mm (0.5 in)
Industrial
PKJ8200
Brand: Flex Power Modules
Dimensions: 61 mm x 57.9 mm x 12.7 mm
Maximum Operating Temperature: + 100 C
Minimum Operating Temperature: - 40 C
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 72
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKJ8200 DC-DC Converters

Flex Power Modules PKJ8200 DC-DC Converters are analog isolated converters that offer up to 200W output power and up to 91.8% efficiency at 36Vin/24Vout/100% load. These converters feature a 9V to 75V input voltage range, 2250VDC input-to-output isolation, and MTBF of up to 3.9 million hours. The PKJ8200 converters include remote control, over-current, over-voltage, and over-temperature protection functions. These converters comply with EN50155, shock and vibration EN50155 (EN61373), and fire and smoke EN45545-2 standards. The PKJ8200 converters meet safety requirements according to IEC/EN/UL 62368-1 standards. These converters are ideal for 24V/36V/48V railway applications and a multitude of industrial applications.