PKM4613NHPIHSSPLB

Flex Power Modules
764-PKM4613NHPIHSSPL
PKM4613NHPIHSSPLB

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 60
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹8,504.54 ₹5,10,272.40
₹8,368.50 ₹10,04,220.00
300 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
600 W
36 V
75 V
12 V
50 A
2.25 kV
Quater Brick
57.9 mm (2.28 in)
36.8 mm (1.449 in)
11.4 mm (0.449 in)
Industrial
Brand: Flex Power Modules
Dimensions: 57.9 mm x 36.8 mm x 11.4 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 90 C
Minimum Operating Temperature: - 30 C
Mounting Style: Through Hole
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 60
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.