PKR2113API

Flex Power Modules
764-PKR2113API
PKR2113API

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 200   Multiples: 200
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹1,777.87 ₹3,55,574.00
₹1,748.99 ₹10,49,394.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
12 W
18 V
36 V
12 V
1 A
1.5 kV
47.8 mm x 28.1 mm x 8 mm
47.8 mm (1.882 in)
28.1 mm (1.106 in)
8 mm (0.315 in)
Industrial
Brand: Flex Power Modules
Dimensions: 47.8 mm x 28.1 mm x 8 mm
Input Voltage: 18 V to 36 V
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 45 C
Mounting Style: Through Hole
Product: Isolated
Factory Pack Quantity: 200
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.