PKU4106CSI

Flex Power Modules
764-PKU4106CSI
PKU4106CSI

Mfr.:

Description:
DC/DC Converters - SMD 100W 36-75Vin 5.5V 18A SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 60   Multiples: 30
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹3,216.57 ₹1,92,994.20
₹3,215.64 ₹8,68,222.80
1,020 Quote

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
100 W
48 V
36 V
75 V
5.5 V
18 A
1/16 Brick
PKU-C
Brand: Flex Power Modules
Input Voltage: 36 V to 75 V
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product: Isolated
Product Type: Isolated DC-DC Converters
Factory Pack Quantity: 30
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504409099
USHTS:
8504409580
JPHTS:
850440090
KRHTS:
8504409099
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PKU 4000C Direct DC/DC Converters

Flex Power Modules PKU 4000C Direct DC/DC Converters are 100W sixteenth-brick DC/DC converters designed for mid-range IT and communications power applications. The devices offer 36V to 75V input, output up to 20A/100W, and are 33mm x 22.9mm x 8.5mm in dimension. The Flex PKU 4000C Series features high efficiency up to 92.7%, a 1500VDC input to output isolation voltage, and meets IEC/EN/UL 60950 safety standards. The converters come standard with input under-voltage protection, over-temperature protection, output over-voltage protection, and output short circuit protection.