PKU4213DPI

Flex Power Modules
764-PKU4213DPI
PKU4213DPI

Mfr.:

Description:
DC/DC Converters - Through Hole

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
62
Expected 02-07-2026
168
84
Expected 08-07-2026
84
Expected 07-10-2026
Factory Lead Time:
29
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹4,022.58 ₹4,022.58
₹3,873.49 ₹19,367.45
₹3,752.36 ₹37,523.60
₹3,692.72 ₹92,318.00
₹3,648.00 ₹1,82,400.00

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - Through Hole
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
Isolated
1 Output
204 W
36 V
75 V
12 V
17 A
2.25 kV
1/16 Brick
33.02 mm (1.3 in)
22.86 mm (0.9 in)
11.3 mm (0.445 in)
Industrial
Brand: Flex Power Modules
Dimensions: 33.02 mm x 22.86 mm x 11.3 mm
Input Voltage: 36 V to 75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Mounting Style: Through Hole
Packaging: Tray
Product: Isolated
Factory Pack Quantity: 84
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.