PUB0505S2M

Flex Power Modules
764-PUB0505S2M
PUB0505S2M

Mfr.:

Description:
DC/DC Converters - SMD

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
100
Expected 30-11-2026
Factory Lead Time:
28
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹356.88 ₹356.88
₹346.63 ₹1,733.15
₹341.97 ₹3,419.70
₹330.79 ₹8,269.75
₹325.20 ₹16,260.00
Full Reel (Order in multiples of 100)
₹315.88 ₹31,588.00
₹305.63 ₹61,126.00
₹299.11 ₹1,49,555.00

Product Attribute Attribute Value Select Attribute
Flex
Product Category: DC/DC Converters - SMD
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
RoHS:  
Isolated
1 Output
2 W
5 V
4.5 V
5.5 V
5 V
400 mA
3 kVDC
SMD-5
12.75 mm
11.2 mm
8 mm
Industrial
Brand: Flex Power Modules
Maximum Operating Temperature: + 110 C
Minimum Operating Temperature: - 40 C
Mounting Style: SMD/SMT
Packaging: Reel
Packaging: Cut Tape
Product: Isolated
Factory Pack Quantity: 100
Subcategory: DC-DC Converters
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504401400
USHTS:
8504409580
JPHTS:
850440090
TARIC:
8504409590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.