MS-POE-IE

Fluke Networks
676-MS-POE-IE
MS-POE-IE

Mfr.:

Description:
LAN/Telecom/Cable Testing MicroScanner PoE Industrial Ethernet kit

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: LAN/Telecom/Cable Testing
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Brand: Fluke Networks
Display Type: Monochrome LCD with backlight
Height: 3.6 m
Length: 7.6 m
Product: MicroScanner PoE
Product Type: LAN/Telecom/Cable Testing
Factory Pack Quantity: 1
Subcategory: Test Equipment
Tradename: MicroScanner
Type: MicroScanner PoE
Width: 16.3 m
Part # Aliases: 5258557
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
9030400000
USHTS:
9030400000
JPHTS:
903040000
TARIC:
9030400000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

MicroScanner™ Industrial Ethernet Cable Testers

Fluke Networks MicroScanner™ Industrial Ethernet Cable Testers are Power-over-Ethernet (PoE) verifiers that provide a time-saving user interface, integrated multimedia support, and expanded service detection capabilities. The MicroScanner Testers display the available PoE class from 802.3at/.3af/.3bt devices, the voltage from passive PoE sources, available services (up to 10G Ethernet), cable length, wiremap, and distance to fault up to 1500 feet. These features are displayed on one screen eliminating the need to toggle between different modes like previous cable verification testers.