AC175

Fluke
676-AC175
AC175

Mfr.:

Description:
Test Clips THREADED ALLIGATOR CLIP SET

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Black, Red
Brand: Fluke
Current Rating: 10 A
Description/Function: Slide-on alligator clips set
Features: Threaded
Jaw Opening: 8 mm
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV, 600 V
Part # Aliases: 4101772
Unit Weight: 14.305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536690000
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536699000
TARIC:
8536901000
MXHTS:
8536902800
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.