AC285-FTP

Fluke
676-AC285-FTP
AC285-FTP

Mfr.:

Description:
Test Clips ALLIGATOR CLIPS, FTP, FTPL, FTP-1, FTPL-1

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Clips
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Alligator Clips
Extra Large
Black, Red
Brand: Fluke
Contact Plating: Nickel
Current Rating: 10 A
Description/Function: Recommended for Fluke 114, 115, 116, 117, 175, 177, 179, 287, 289
Insulation: Insulated
Product Type: Test Clips
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Voltage Rating: 1 kV
Part # Aliases: 4073928
Unit Weight: 79.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8536909000
CAHTS:
8536900090
USHTS:
8536908585
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.