BP290

Fluke
676-BP290
BP290

Mfr.:

Description:
Battery Packs Li-Ion Batt Pack Single Cap 190-Series II

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Battery Packs
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:
Non-Rechargeable
1 Battery
10.8 V
2500 mAh
Lithium Ion (Li-Ion)
Snap In
85 mm
22 mm
59 mm
0 C
+ 50 C
Brand: Fluke
Product Type: Battery Packs
Factory Pack Quantity: 1
Subcategory: Battery
Type: Battery Pack
Part # Aliases: 4025762
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8507600090
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.