FLK-9MM/20M PROBE

Fluke
FLK-9MM/20MPROBE
FLK-9MM/20M PROBE

Mfr.:

Description:
Test Accessories - Other 9MM SCOPE WITH A 20M PROBE REEL, FORWARD VIEW CAMERA

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Test Accessories - Other
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Accessories
Test Probe
Brand: Fluke
Length: 9 mm
Length - mm: 9 mm
Product Type: Test Accessories - Other
Series: DS700
Factory Pack Quantity: 1
Subcategory: Test Leads, Banana Plugs, Alligator Clips & Test Probes
Part # Aliases: 4962760
Unit Weight: 3.629 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030908922
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.