FLUKE-715

Fluke
676-715
FLUKE-715

Mfr.:

Description:
Calibration Equipment VOLT/MA CALIBRATOR

Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Fluke
Product Category: Calibration Equipment
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
715
Current, Voltage
Brand: Fluke
Description/Function: Includes Holster and a Set of Test Leads
Display Type: LCD
Height: 52 mm
Input Current: 24 mA
Length: 201 mm
Operating Supply Current: 24 mA
Operating Supply Voltage: 9 V
Product Type: Calibration Equipment
Factory Pack Quantity: 1
Subcategory: Test Equipment
Width: 98 mm
Part # Aliases: 620101
Unit Weight: 330 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Test Equipment

Calibration Certificate and Data must be requested at time
of order.

Please contact a Mouser Service Representative for
assistance.



5-0107-8

CAHTS:
9030310000
USHTS:
9030310000
JPHTS:
903031000
KRHTS:
9030310000
TARIC:
9030310090
MXHTS:
9030310100
BRHTS:
90303100
ECCN:
EAR99